Crouzet 84140603N

Crouzet 84140603N SSR 50A 660VAC Zero-Voltage Switching 1 Piece
$ 108.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 84140603N.

TME

Datasheet8 pages4 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2023-04-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Crouzet 84140603N provided by its distributors.

Crouzet 84140603N SSR 50A 660VAC Zero-Voltage Switching 1 Piece
SOLID STATE RELAY, 50A, 4-32VDC, PANEL ROHS COMPLIANT: YES
SOLID STATE RELAY, 50A, 48-660VAC, PANEL; SOLID STATE RELAY, 50A, 48-660VAC, PANEL; Contact Configuration: -; Load Current: 50A; Operating Voltage Max: 660VAC; Relay Mounting: Panel Mount; Relay Terminals: Screw; Switching Mo
Termination Type = Screw / Mounting Type = Screw / Width = 44.8 / Series = GN2 / Length mm = 59.4 / Control Voltage Min. V = 10 / Control Voltage Max. V = 30 / Switching Function = Zero Cross Switching / Height mm = 29.1 / Load Voltage Max. V = 32 / Load Current Min. mA = 5 / Load Current Max. A = 50 / Load Voltage Min. V = 4

Images

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84140603N.