Termination Type = Screw Terminal / Mounting Type = Screw / Width mm = 44.5 / Series = GN+ / Length mm = 59.4 / Control Voltage Min. V = 20 / Control Voltage Max. V = 260 / Switching Function = Special Zero Cross Switching / Height mm = 29.1 / Load Voltage Max. V = 500 / Load Current Min. mA = 5 / Load Current Max. A = 90 / Load Voltage Min. V = 24