Crouzet 84137660N

Solid State Relay GNAD Single Phase Panel Mount 20A In 4-32 VDC Out 100 VDC DC
$ 84.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 84137660N.

Electro Sonic

Datasheet5 pages5 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Crouzet 84137660N provided by its distributors.

Solid State Relay GNAD Single Phase Panel Mount 20A In 4-32 VDC Out 100 VDC DC
SOLID STATE RELAY, 20A, 5VDC-100VDC; Contact Configuration: -; Load Current: 20A; Operating Voltage Max: 100VDC; Relay Mounting: Panel Mount; Relay Terminals: Screw; Switching Mode: DC Switch; Operating Volta
SSR RELAY SPST-NO 20A 5-100V
Transistor Output SSR
DC 5V~100V 20A 4V~32V
Termination Type = Screw Terminal / Mounting Type = Screw / Width mm = 44.5 / Series = GNAD / Length mm = 59.4 / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Switching Function = DC Switching / Height mm = 29.1 / Load Voltage Max. V = 100 / Load Current Min. mA = 5 / Load Current Max. A = 20 / Load Voltage Min. V = 5

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84137660N.