Crouzet 84137211N

Relay Solid State; Panel Mount; Random; 25A; IN 20-265 VAC; OUT 280 VAC
$ 68.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 84137211N.

IHS

Datasheet8 pages5 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Crouzet 84137211N provided by its distributors.

Relay Solid State; Panel Mount; Random; 25A; IN 20-265 VAC; OUT 280 VAC
Crouzet 84137211N SSR 25A 280V AC Random Timing Strong Starting Current
Solid State Relay, 25A, 24-280Vac, Panel; Contact Configuration:-; Load Current:25A; Operating Voltage Max:280Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Random Turn On; Operating Voltage Min:24Vac Rohs Compliant: Yes |Crouzet 84137211N
Termination Type = Screw Terminal / Mounting Type = Screw / Width mm = 44.5 / Series = GN / Length mm = 59.4 / Control Voltage Min. V = 90 / Control Voltage Max. V = 260 / Switching Function = Instantaneous Switching / Height mm = 29.1 / Load Voltage Max. V = 280 / Load Current Min. mA = 5 / Load Current Max. A = 25 / Load Voltage Min. V = 24

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84137211N.