Termination Type = Screw Terminal / Mounting Type = Screw / Width mm = 44.5 / Series = GN / Length mm = 59.4 / Control Voltage Min. V = 20 / Control Voltage Max. V = 265 / Switching Function = Zero Cross Switching / Height mm = 29.1 / Load Voltage Max. V = 660 / Load Current Min. mA = 5 / Load Current Max. A = 125 / Load Voltage Min. V = 48