Crouzet 84137110N

Solid State Relay, Gn Series, Single Phase, Panel Mount, 25A, Input Voltage 4-32V DC
$ 79.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 84137110N.

IHS

Datasheet8 pages5 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.50%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2020-11-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Crouzet 84137110N provided by its distributors.

SOLID STATE RELAY, GN SERIES, SINGLE PHASE, PANEL MOUNT, 25A, INPUT VOLTAGE 4-32V DC
Solid State Relay GN, 25A, 660V, Zero Cross Switching, Screw Terminal
CROUZET 84137110N SSR, 1 Phase, Panel Mount, 25A, IN 4-32 VDC, OUT 660 VAC,
SOLID STATE RELAY, 25A, 48-660VAC, PANEL ROHS COMPLIANT: YES
SOLID STATE RELAY, 25A, 48-660VAC, PANEL; SOLID STATE RELAY, 25A, 48-660VAC, PANEL; Contact Configuration:-; Load Current:25A; Operating Voltage Max:660VAC; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:48VAC

Images

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84137110N.