Crouzet 84136120N

Relay Solid State; Panel Mount; Zero Cross; 50A; IN 4-32VDC; OUT 600VAC
$ 125.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 84136120N.

RS (Formerly Allied Electronics)

Datasheet6 pages5 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Crouzet 84136120N provided by its distributors.

Relay Solid State; Panel Mount; Zero Cross; 50A; IN 4-32VDC; OUT 600VAC
SSR, 1-PHASE, PANEL MNT, 50A, IN 4-32VDC, OUT 660VAC, CURRENT DETECT, GN SERIES
Solid State Relay, 50A, 24Vac-600Vac; Contact Configuration:-; Load Current:50A; Operating Voltage Max:600Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:24Vac Rohs Compliant: Yes |Crouzet 84136120N
Termination Type = Screw Terminal / Mounting Type = Screw / Width mm = 44.8 / Series = GNSmart / Length mm = 59.2 / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 33.6 / Load Voltage Max. V = 600 / Load Current Min. mA = 5 / Load Current Max. A = 50 / Load Voltage Min. V = 24

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84136120N.