Crouzet 84050040N

Solid State Relays - Industrial Mount SSR GN & GN+R Accessory, Load Detection, 40A, In 8-30 VDC
$ 96.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 84050040N.

IHS

Datasheet4 pages5 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2020-11-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Crouzet 84050040N provided by its distributors.

Solid State Relays - Industrial Mount SSR GN & GN+R Accessory, Load Detection, 40A, In 8-30 VDC
Crouzet 84050040N SSR 40A For Heating Elements No Surge Current
solid state relay GN & GN+R Accessory, L
Solid State Relay, 40A, Din Rail; Contact Configuration:-; Load Current:40A; Operating Voltage Max:-; Relay Mounting:Din Rail; Relay Terminals:Screw; Switching Mode:-; Operating Voltage Min:-; Control Voltage Min:4Vdc Rohs Compliant: Yes |Crouzet 84050040N
Frequency Min. Hz = 15 / Termination Type = Spring Terminal / Mounting Type = On Base Element / Width mm = 25 / Series = GNRS Smart / Length mm = 112 / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Height mm = 46 / Load Current Max. A = 40 / Frequency Max. Hz = 200

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84050040N.