Crouzet 84-873-010

Relay Output 2 Front Dials 2 Led Fw Series 45MM Din Rail Or Surface Mount
$ 87.75
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 84-873-010.

RS (Formerly Allied Electronics)

Datasheet1 page22 years ago

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of Crouzet 84-873-010 provided by its distributors.

RELAY OUTPUT 2 FRONT DIALS 2 LED FW SERIES 45MM DIN RAIL OR SURFACE MOUNT
FW PHASE MONITOR 230VAC **OBSOLETE**
Solid State Relay; Contacts:DPDT; Control Voltage Max:264VAC; Control Voltage Min:184VAC; Relay Options:Indicator Light; Leaded Process Compatible:No; Mounting Type:DIN Mount; Output Current:8A; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84873010