Dc Motor, 24V, 2.9Rpm; Dc Motor Type:Brushed; Supply Voltage Vdc:24V; Rotational Speed Max:2.9Rpm; Torque Max:2N-M; Power Rating:3.9W; Gear Ratio To: 1:1500; Motor Size:32Mm; External Length:79.6Mm; Product Range:82 869 0 Series Rohs Compliant: Yes |Crouzet 82869016