Crouzet 82869011

DC Geared Motor, 24 V, 108 Rpm, 2 Nm, 32.2 Mm (max.), 97.8 Mm (max.)
$ 166.172
Production
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 82869011.

Newark

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Crouzet 82869011 provided by its distributors.

DC GEARED MOTOR, 24 V, 108 RPM, 2 NM, 32.2 MM (MAX.), 97.8 MM (MAX.)
INDUSTRIAL DC BRUSH GEARED MOTOR 828690 DIR.=2 (DC MOTOR 828600 5000RPM VDC=24 CONNECT.=TABS FILTER=VARISTOR + GEARBOX DOUBLE OVOIDE 810330 RATIO=40)
Dc Motor, 24V, 108Rpm; Dc Motor Type:Brushed; Supply Voltage Vdc:24V; Rotational Speed Max:108Rpm; Torque Max:2N-M; Power Rating:3.9W; Gear Ratio To: 1:40; Motor Size:32Mm; External Length:79.6Mm; Product Range:82 869 0 Series Rohs Compliant: Yes |Crouzet 82869011

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82 869 011