Crouzet 82862204

CROUZET AUTOMATION 82862204 Geared DC Motor, Sintered, 3 W, 14 rpm, 0.5 N-m
$ 138.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 82862204.

element14 APAC

Datasheet2 pages22 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Crouzet 82862204 provided by its distributors.

CROUZET AUTOMATION 82862204 Geared DC Motor, Sintered, 3 W, 14 rpm, 0.5 N-m
CROUZET DC GEARED MOTOR, BRUSHED, 24 V DC, 0.5 NM, 14 RPM, 3 W
CROUZET 82862204 GearMotor 828622 5000 RPM VDC=24 RPT5 810122 Ratio=298
INDUSTRIAL DC BRUSH GEARED MOTOR 828622 DIR.=2 (DC MOTOR 828600 5000RPM VDC=24 CONNECT.=TABS FILTER=VARISTOR + GEARBOX RPT5 810122 RATIO=298 SHAFT=79262044)
Dc Geared Motor, 24V, 14Rpm; Dc Motor Type:Brushed; Supply Voltage Vdc:24V; Rotational Speed Max:14Rpm; Torque Max:0.5N-M; Power Rating:3.9W; Gear Ratio To: 1:-; Motor Size:35.4Mm; External Length:68.1Mm; Product Range:- Rohs Compliant: Yes |Crouzet 82862204

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR