Dc Geared Motor, 24V, 441Rpm; Dc Motor Type:Brushed; Supply Voltage Vdc:24V; Rotational Speed Max:441Rpm; Torque Max:0.5N-M; Power Rating:3.9W; Gear Ratio To: 1:-; Motor Size:35.4Mm; External Length:78.9Mm; Product Range:- Rohs Compliant: Yes |Crouzet 82862004