Crouzet 81523601

Pneumatic Memory Element With Pressure Indicator And Manual Override
$ 187.915
Production
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 81523601.

element14 APAC

Datasheet16 pages14 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-55.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Crouzet 81523601 provided by its distributors.

PNEUMATIC MEMORY ELEMENT WITH PRESSURE INDICATOR AND MANUAL OVERRIDE
PNEUMATIC CONTROL MEMORY ELEMENT; Current Rating:-; Product Range:-; Accessory Type:Memory Element Module; External Depth:32mm; External Height:32mm; External Width:40mm; For Use With:Crouzet Pneumatic Logic Components;
Pneumatic Control Memory Element; Intensidad Nominal:-; Altura Externa:32Mm; Anchura Externa:40Mm; Características:W/Pressure Indicator And Manual Override; Orifice Size: 2.7Mm; Longitud:48Mm; Presión Operativa Máx.:120Psi |Crouzet 81523601
Product Type = Memory Module / Media Type = Air / Media Type = Inert Gas / Supply Pressure Min. bar = 2 / Supply Pressure Max. bar = 8 / Set Pressure Min. bar = 2 / Set Pressure Max. bar = 8 / Flow Rate m³/h = 12 / Mounting Type = Base Mount / Operating Temperature Min. °C = -5 / Operating Temperature Max. °C = 50 / Length mm = 48 / Height mm = 32

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR