Product Type = Pressure Switch / Media Type = Air / Media Type = Inert Gas / Supply Pressure Min. bar = 2 / Supply Pressure Max. bar = 8 / Set Pressure Min. bar = 2 / Set Pressure Max. bar = 8 / Mounting Type = Base Mount / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 70 / Length mm = 76 / Height mm = 32