Crouzet 81513200

Valve, Control, Pneumatic, Miniature, 4/2 Modular Poppet, Din Rail
$ 57.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 81513200.

element14 APAC

Datasheet1 page20 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.17%

Supply Chain

Introduction Date2016-12-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Crouzet 81513200 provided by its distributors.

VALVE, CONTROL, PNEUMATIC, MINIATURE, 4/2 MODULAR POPPET, DIN RAIL
Valve Configuration = 4/2 / Positions = 2 / Operating Pressure Min. bar = 3 / Operating Pressure Max. bar = 8 / Flow Rate m³/h = 12 / Length mm = 52 / Width mm = 18 / Height mm = 35
PNEUMATIC CONTROL VALVE, 3-8BAR; Valve Type:Module; Valve Function:4/2 Way, Monostable; Pneumatic Connection:-; Operating Pressure Max:8bar; Flow Rate:-; Pneumatic Mounting Type:-; Pneumatic Connection Method:Sub-Base 34
Pneumatic Control Valve, 3-8Bar; Tensión De Alimentación Máx.:-; Dimensiones Del Orificio:3Mm; Presión Operativa Mín.:3Bar; Temperatura De Trabajo Mín.:-10°C; Temperatura De Trabajo Máx.:50°C; Conexión, Tamaño:- |Crouzet 81513200

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR