Crouzet 81506710

Electropneumatic Timing Relay 0.1 - 15 Sec
$ 258.51
Production
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 81506710.

Newark

Datasheet76 pages13 years ago

Electro Sonic

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Crouzet 81506710 provided by its distributors.

Electropneumatic Timing Relay 0.1 - 15 Sec
TIMER, 15SEC; Product Range:-; Timer Functions:-; No. of Timing Ranges:-; Time Min:0.1s; Time Max:15s; Timer Output:-; Supply Voltage Max:-; Current Rating Nom:-; Connection / Termination:-; Panel Cutout Height:30mm 34B3
Timer, 15Sec; Rango De Producto:-; Temporizador, Funciones:-; Número De Rangos Del Temporizador:-; Tiempo Mín.:0.1S; Tiempo Máx.:15S; Salida Del Temporizador:-; Tensión De Alimentación Máx.:-; Nivel De Corriente Nominal:- |Crouzet 81506710
Product Type = Timer Module / Media Type = Air / Media Type = Inert Gas / Supply Pressure Min. bar = 2 / Supply Pressure Max. bar = 8 / Set Pressure Min. bar = 2 / Set Pressure Max. bar = 8 / Flow Rate m³/h = 10 / Mounting Type = Base Mount / Operating Temperature Min. °C = -5 / Operating Temperature Max. °C = 50 / Length mm = 78 / Height mm = 25

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 81 506 710