Crouzet 81505160

Adjustable Pressure Switch (manostat), 30-120 PSI, Positive Output
$ 523.192
Production
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 81505160.

Electro Sonic

Datasheet2 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+36.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Crouzet 81505160 provided by its distributors.

ADJUSTABLE PRESSURE SWITCH (MANOSTAT), 30-120 PSI, POSITIVE OUTPUT
Pressure Switch, Pneumatic, 2-8Bar; Connection Size:-; Operating Pressure Max:8Bar; Operating Temperature Min:-5°C; Operating Temperature Max:50°C; Product Range:- Rohs Compliant: Yes |Crouzet 81505160
Product Type = Pressure Switch / Media Type = Air / Media Type = Inert Gas / Supply Pressure Min. bar = 2 / Supply Pressure Max. bar = 8 / Set Pressure Min. bar = 2 / Set Pressure Max. bar = 8 / Flow Rate m³/h = 10 / Mounting Type = Base Mount / Operating Temperature Min. °C = -5 / Operating Temperature Max. °C = 50 / Length mm = 90 / Height mm = 25

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR