Crouse-Hinds XJG84-EMT

3 Emt Cnd Exp Jnt Int Grd Max Cnd Mvt 4
$ 1,581.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouse-Hinds XJG84-EMT.

Newark

Datasheet1 page10 years ago
Datasheet8 pages11 years ago
Datasheet1 page12 years ago

Descriptions

Descriptions of Crouse-Hinds XJG84-EMT provided by its distributors.

3 EMT CND EXP JNT INT GRD MAX CND MVT 4
Conduit Expansion Joint, Steel, 3", 19.88"l; Trade Size:3"; Conduit Material:Steel, Electro Galvanized; Conduit Colour:Metallic; External Length:504.82Mm; Product Range:Xjg-Emt Series; Body Material:Steel; External Diameter:5.38" Rohs Compliant: Na |Crouse-Hinds XJG84 EMT

Manufacturer Aliases

Crouse-Hinds has several brands around the world that distributors may use as alternate names. Crouse-Hinds may also be known as the following names:

  • Cooper Crouse-Hinds
  • CROUSE
  • CROUSE-HINDS/COOPER
  • COOPER CROUSE
  • CROUSE HIND
  • Crouse-Hinds Co
  • CEAG CROUSE-HINDS
  • Cooper Crouse-Hinds LLC
  • Crouse-Hinds Commercial Products
  • Crouse-Hinds Industrial Products
  • CROUSE-HINDS/COOPOER
  • EATON CROUSE-HINDS SERIES
  • CEAG / Crouse Hinds / EATON (Cooper Crouse-Hinds)
  • Midwest
  • WALMSLEY MICROSYSTEMS LTD
  • Crouse-Hinds Commercial Produc
  • CROUSE-HINDS INDUSTRIAL P
  • Eaton Crouse-Hinds
  • CHE
  • Joy Limberoller by Crouse-Hind
  • THEPITT
  • Cooper Crouse-Hinds LLC/ Cooper Interconnect
  • Joy Limberoller by Crouse-Hinds
  • Cooper Crouse-Hinds GmbH
  • Crouse-Hinds Industrial Produc

Part Number Aliases

This part may be known by these alternate part numbers:

  • XJG84 EMT
  • XJG84EMT