" Crouse Hinds TB37 Electrical Conduit Fitting Body. Crouse-Hinds Condulet® Conduit Body Type TB 1 in Hub 3 Hubs Form 7 Threaded Feraloy® Iron Alloy Electro-Galvanized/Aluminum Acrylic Painted 7-1/4 in L x 2 in W x 3-1/4 in H. Additional Description: CRHD-TB37 1 NPT IRON TB FORM 7 CNDT BODY. Catalog Description: Eaton Crouse-Hinds series Condulet Form 7 conduit outlet body Feraloy iron alloy TB shape 1""."