Crouse-Hinds T75M

Conduit Outlet Body, Type T, Iron, 0.75", 6L X 2.25W X 1.5"H
$ 41.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouse-Hinds T75M.

Newark

Datasheet4 pages20 years ago

Descriptions

Descriptions of Crouse-Hinds T75M provided by its distributors.

CONDUIT OUTLET BODY, TYPE T, IRON, 0.75", 6L X 2.25W X 1.5"H
CONDUIT OUTLET BODY, TYPE T, IRON, 0.75", 6L X 2.25W X 1.5"H; Conduit Body Type:T; Trade Size:3/4"; Internal Volume:9.5cu.in; Conduit Material:Malleable Iron; Conduit Colour:Metallic - Electro Zinc / Aluminium Finish; Product Range:-RoHS Compliant: Yes
Crouse Hinds T75M Conduit Outlet Body. Crouse-Hinds Condulet® Conduit Outlet Body, Type T, 3/4 in Hub, 3 Hubs, 9.5 cu-in Capacity, 5 Form, Thread Connection, Malleable Iron, Aluminum Acrylic Painted/Electro-Galvanized, 6 in L x 2-1/4 in W x 1-1/2 in H Dimensions. Additional Description: CRHD-T75M 3/4 FORM 5 T COND BODY MALLEABLE. Catalog Description: Eaton Crouse-Hinds series Condulet Form 5 conduit outlet body, Malleable iron, T shape, 3/4.

Manufacturer Aliases

Crouse-Hinds has several brands around the world that distributors may use as alternate names. Crouse-Hinds may also be known as the following names:

  • Cooper Crouse-Hinds
  • CROUSE
  • CROUSE-HINDS/COOPER
  • COOPER CROUSE
  • CROUSE HIND
  • Crouse-Hinds Co
  • CEAG CROUSE-HINDS
  • Cooper Crouse-Hinds LLC
  • Crouse-Hinds Commercial Products
  • Crouse-Hinds Industrial Products
  • CROUSE-HINDS/COOPOER
  • EATON CROUSE-HINDS SERIES
  • CEAG / Crouse Hinds / EATON (Cooper Crouse-Hinds)
  • Midwest
  • WALMSLEY MICROSYSTEMS LTD
  • Crouse-Hinds Commercial Produc
  • CROUSE-HINDS INDUSTRIAL P
  • Eaton Crouse-Hinds
  • CHE
  • Joy Limberoller by Crouse-Hind
  • THEPITT
  • Cooper Crouse-Hinds LLC/ Cooper Interconnect
  • Joy Limberoller by Crouse-Hinds
  • Cooper Crouse-Hinds GmbH
  • Crouse-Hinds Industrial Produc