Crouse Hinds T39 Conduit Outlet Body. Crouse-Hinds Condulet® Conduit Outlet Body, Type T, 1 in Hub, 3 Hubs, 15 cu-in Capacity, Mark 9 Form, NEMA 3R Enclosure, Thread Connection, Copper-Free Aluminum, Natural, 6-19/32 in L x 2-5/8 in W x 1-7/8 in H Dimensions. Additional Description: CRHD-T39 1 T MARK 9 CNDT OUTLET BODY BDY. Catalog Description: Eaton Crouse-Hinds series Condulet Mark 9 conduit outlet body, Copper-free aluminum, T shape, 1.