Crouse Hinds T37 Conduit Outlet Body Brand: Crouse Hinds. Part Number: T37. EATON Crouse-Hinds Condulet Conduit Outlet Body, Type T, 1 in Hub, 3 Hubs, 7 Form, Thread Connection, Feraloy Iron Alloy, Aluminum Acrylic Painted/Electro-Galvanized, 7-1/4 in L x 3 in W x 2-1/4 in H Dimensions. Additional Description: CRHD-T37 1 NPT IRON T FORM 7 COND BDY. Catalog Description: Eaton Crouse-Hinds series Condulet Form 7 conduit outlet body, Feraloy iron alloy, T shape, 1..