Crouse-Hinds STG1

EATON Crouse-Hinds Myers Grounded Hub, Vibration Proof, Series: STG, 1/2 in, Zinc, Natural, 1.76 in W x 1.44 in D x...
$ 35.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouse-Hinds STG1.

Newark

Datasheet8 pages13 years ago

Inventory History

3 month trend:
+90.91%

Descriptions

Descriptions of Crouse-Hinds STG1 provided by its distributors.

EATON Crouse-Hinds Myers Grounded Hub, Vibration Proof, Series: STG, 1/2 in, Zinc, Natural, 1.76 in W x 1.44 in D x 1.44 in H
CH MYERS 1/2 GROUND CONDUIT HUB
MYERS GROUND HUB, ZINC, 0.5"; Conduit Configuration:Straight; Trade Size:1/2"; Conduit Material:Zinc; Conduit Colour:Metallic - Natural Zinc; External Length:-; IP / NEMA Rating:IP66, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12RoHS Compliant: NA

Manufacturer Aliases

Crouse-Hinds has several brands around the world that distributors may use as alternate names. Crouse-Hinds may also be known as the following names:

  • Cooper Crouse-Hinds
  • CROUSE
  • CROUSE-HINDS/COOPER
  • COOPER CROUSE
  • CROUSE HIND
  • Crouse-Hinds Co
  • CEAG CROUSE-HINDS
  • Cooper Crouse-Hinds LLC
  • Crouse-Hinds Commercial Products
  • Crouse-Hinds Industrial Products
  • CROUSE-HINDS/COOPOER
  • EATON CROUSE-HINDS SERIES
  • CEAG / Crouse Hinds / EATON (Cooper Crouse-Hinds)
  • Midwest
  • WALMSLEY MICROSYSTEMS LTD
  • Crouse-Hinds Commercial Produc
  • CROUSE-HINDS INDUSTRIAL P
  • Eaton Crouse-Hinds
  • CHE
  • Joy Limberoller by Crouse-Hind
  • THEPITT
  • Cooper Crouse-Hinds LLC/ Cooper Interconnect
  • Joy Limberoller by Crouse-Hinds
  • Cooper Crouse-Hinds GmbH
  • Crouse-Hinds Industrial Produc

Part Number Aliases

This part may be known by these alternate part numbers:

  • STG 1
  • STG-1