Crouse-Hinds LTB125G

1 1/4 Lt Conn Ground Lug Insulated
$ 73.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouse-Hinds LTB125G.

Newark

Datasheet6 pages10 years ago
Datasheet8 pages19 years ago

Descriptions

Descriptions of Crouse-Hinds LTB125G provided by its distributors.

1 1/4 LT CONN GROUND LUG INSULATED
Conduit Gland W/Ground-Lug, Insulated, Iron, 1.25"; Conduit Configuration:Straight; Trade Size:1-1/4"; Conduit Material:Malleable Iron; Conduit Colour:Metallic - Zinc Electroplate; External Length:55.58Mm; Ip/Nema Rating:- Rohs Compliant: Yes |Crouse-Hinds LTB125G

Manufacturer Aliases

Crouse-Hinds has several brands around the world that distributors may use as alternate names. Crouse-Hinds may also be known as the following names:

  • Cooper Crouse-Hinds
  • CROUSE
  • CROUSE-HINDS/COOPER
  • COOPER CROUSE
  • CROUSE HIND
  • Crouse-Hinds Co
  • CEAG CROUSE-HINDS
  • Cooper Crouse-Hinds LLC
  • Crouse-Hinds Commercial Products
  • Crouse-Hinds Industrial Products
  • CROUSE-HINDS/COOPOER
  • EATON CROUSE-HINDS SERIES
  • CEAG / Crouse Hinds / EATON (Cooper Crouse-Hinds)
  • Midwest
  • WALMSLEY MICROSYSTEMS LTD
  • Crouse-Hinds Commercial Produc
  • CROUSE-HINDS INDUSTRIAL P
  • Eaton Crouse-Hinds
  • CHE
  • Joy Limberoller by Crouse-Hind
  • THEPITT
  • Cooper Crouse-Hinds LLC/ Cooper Interconnect
  • Joy Limberoller by Crouse-Hinds
  • Cooper Crouse-Hinds GmbH
  • Crouse-Hinds Industrial Produc