Crouse-Hinds CG50450

1/2 St. Blue Cord Grip .35 .45
$ 15.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouse-Hinds CG50450.

Newark

Datasheet5 pages10 years ago
Datasheet3 pages12 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Crouse-Hinds CG50450 provided by its distributors.

1/2 ST. BLUE CORD GRIP .35 .45
CORD GRIP, STR, COLOR-CODED, STEEL, 1/2"; CORD GRIP, STR, COLOR-CODED, STEEL, 1/2", BLUE; Thread Size: 1/2" NPT; Cable Diameter Min: 8.89mm; Cable Diameter Max: 11.43mm; Cable Gland Material: Steel; Gland Colour: Blue; IP / N
Cord Grip, Str, Color-Coded, Steel, 1/2", Blue; Diámetro De Cable Min:8.89Mm; Diámetro De Cable Max:11.43Mm; Tamaño De Rosca - Imperial:1/2; Tamaño De Rosca - Métrica:-; Material Del Prensa Estopa:Acero; Color Del Casquillo:Blue |Crouse-Hinds CG50 450

Manufacturer Aliases

Crouse-Hinds has several brands around the world that distributors may use as alternate names. Crouse-Hinds may also be known as the following names:

  • Cooper Crouse-Hinds
  • CROUSE
  • CROUSE-HINDS/COOPER
  • COOPER CROUSE
  • CROUSE HIND
  • Crouse-Hinds Co
  • CEAG CROUSE-HINDS
  • Cooper Crouse-Hinds LLC
  • Crouse-Hinds Commercial Products
  • Crouse-Hinds Industrial Products
  • CROUSE-HINDS/COOPOER
  • EATON CROUSE-HINDS SERIES
  • CEAG / Crouse Hinds / EATON (Cooper Crouse-Hinds)
  • Midwest
  • WALMSLEY MICROSYSTEMS LTD
  • Crouse-Hinds Commercial Produc
  • CROUSE-HINDS INDUSTRIAL P
  • Eaton Crouse-Hinds
  • CHE
  • Joy Limberoller by Crouse-Hind
  • THEPITT
  • Cooper Crouse-Hinds LLC/ Cooper Interconnect
  • Joy Limberoller by Crouse-Hinds
  • Cooper Crouse-Hinds GmbH
  • Crouse-Hinds Industrial Produc

Part Number Aliases

This part may be known by these alternate part numbers:

  • CG50 450
  • CG50-450