Crouse-Hinds CG50250

1/2 St. Red Cord Grip .15 .25
$ 15.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouse-Hinds CG50250.

Newark

Datasheet5 pages10 years ago
Datasheet3 pages12 years ago

Inventory History

3 month trend:
-7.69%

Descriptions

Descriptions of Crouse-Hinds CG50250 provided by its distributors.

1/2 ST. RED CORD GRIP .15 .25
Cord Grip, Str, Color-Coded, Steel, 1/2", Red; Thread Size:1/2" Npt; Cable Diameter Min:3.81Mm; Cable Diameter Max:6.35Mm; Cable Gland Material:Steel; Gland Colour:Red; Ip/Nema Rating:Nema 4; Product Range:Cg Series Rohs Compliant: Yes |Crouse-Hinds CG50 250

Manufacturer Aliases

Crouse-Hinds has several brands around the world that distributors may use as alternate names. Crouse-Hinds may also be known as the following names:

  • Cooper Crouse-Hinds
  • CROUSE
  • CROUSE-HINDS/COOPER
  • COOPER CROUSE
  • CROUSE HIND
  • Crouse-Hinds Co
  • CEAG CROUSE-HINDS
  • Cooper Crouse-Hinds LLC
  • Crouse-Hinds Commercial Products
  • Crouse-Hinds Industrial Products
  • CROUSE-HINDS/COOPOER
  • EATON CROUSE-HINDS SERIES
  • CEAG / Crouse Hinds / EATON (Cooper Crouse-Hinds)
  • Midwest
  • WALMSLEY MICROSYSTEMS LTD
  • Crouse-Hinds Commercial Produc
  • CROUSE-HINDS INDUSTRIAL P
  • Eaton Crouse-Hinds
  • CHE
  • Joy Limberoller by Crouse-Hind
  • THEPITT
  • Cooper Crouse-Hinds LLC/ Cooper Interconnect
  • Joy Limberoller by Crouse-Hinds
  • Cooper Crouse-Hinds GmbH
  • Crouse-Hinds Industrial Produc

Part Number Aliases

This part may be known by these alternate part numbers:

  • CG50 250
  • CG50-250