Crouse-Hinds APJ6485

Arktite Heavy-duty Circuit Breaking Plug W/ Cable Grip And Neoprene Bushing; 60 Amp, 3 Wire, 4 Phase
$ 902.563
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouse-Hinds APJ6485.

Electro Sonic

Datasheet2 pages24 years ago

Inventory History

3 month trend:
+57.14%

Descriptions

Descriptions of Crouse-Hinds APJ6485 provided by its distributors.

ARKTITE HEAVY-DUTY CIRCUIT BREAKING PLUG W/ CABLE GRIP AND NEOPRENE BUSHING; 60 AMP, 3 WIRE, 4 PHASE
Service Inlet Aluminum 600VAC/250VDC 60A
Conn Power Straight Cable Mount
60A 3W4P ARKTE PLG .50 TO 1.45 1 1/4
ARKTITE 4P 3W 60A AMP 600V-AC PLUG
Crouse-Hinds Arktite Mating Plug, Grounding Style 2 Heavy Duty Watertight Weatherproof, Series: APJ, 600 VAC/250 VDC, 100 A, 75 hp, 50 to 400 Hz Frequency, 4 Pole, 3 Wires, NEMA 4 Rating, Crimp/Pressure/Solder Terminal, Copper-Free Aluminum, Natural, 4-1/8 in Dia x 10-1/8 in L Dimensions

Manufacturer Aliases

Crouse-Hinds has several brands around the world that distributors may use as alternate names. Crouse-Hinds may also be known as the following names:

  • Cooper Crouse-Hinds
  • CROUSE
  • CROUSE-HINDS/COOPER
  • COOPER CROUSE
  • CROUSE HIND
  • Crouse-Hinds Co
  • CEAG CROUSE-HINDS
  • Cooper Crouse-Hinds LLC
  • Crouse-Hinds Commercial Products
  • Crouse-Hinds Industrial Products
  • CROUSE-HINDS/COOPOER
  • EATON CROUSE-HINDS SERIES
  • CEAG / Crouse Hinds / EATON (Cooper Crouse-Hinds)
  • Midwest
  • WALMSLEY MICROSYSTEMS LTD
  • Crouse-Hinds Commercial Produc
  • CROUSE-HINDS INDUSTRIAL P
  • Eaton Crouse-Hinds
  • CHE
  • Joy Limberoller by Crouse-Hind
  • THEPITT
  • Cooper Crouse-Hinds LLC/ Cooper Interconnect
  • Joy Limberoller by Crouse-Hinds
  • Cooper Crouse-Hinds GmbH
  • Crouse-Hinds Industrial Produc