Pieces pcs = 7 / Spanner Product Type = Combination / Spanner Head Size Metric = 8 mm / Spanner Head Size Metric = 10 mm / Spanner Head Size Metric = 12 mm / Spanner Head Size Metric = 13 mm / Spanner Head Size Metric = 14 mm / Spanner Head Size Metric = 15 mm / Spanner Head Size Metric = 17 mm / Spanner Material = Stål / Weight kg = 1.3