Crescent CX6DBM2

CRESCENT; WRENCH SET; 2PC; DBL BOX RATCHETING; MM | Apex Tool Group Mfr. CX6DBM2
$ 41.509

Price and Stock

Inventory History

3 month trend:
-8.33%

Descriptions

Descriptions of Crescent CX6DBM2 provided by its distributors.

CRESCENT;WRENCH SET;2PC;DBL BOX RATCHETING;MM | Apex Tool Group Mfr. CX6DBM2
Wrench Set, X6 Series, 4-in 1 Box Ratcheting, Metric, Black Oxide, 2 Pieces
RATCHET WRENCH SET, 2PC; Kit Contents: 2 Pcs of 4-in-1 Black Oxide Ratchet Metric Wrenches; Product Range: X6 Series; SVHC: No SVHC (15-Jan-2018)
Pieces pcs = 2 / Spanner Product Type = Ratchet Ring / Spanner Head Size Metric = 8 mm / Spanner Head Size Metric = 10 mm / Spanner Head Size Metric = 12 mm / Spanner Head Size Metric = 13 mm / Spanner Head Size Metric = 14 mm / Spanner Head Size Metric = 15 mm / Spanner Head Size Metric = 17 mm / Spanner Head Size Metric = 19 mm / Spanner Material = Stål / Weight g = 498

Manufacturer Aliases

Crescent has several brands around the world that distributors may use as alternate names. Crescent may also be known as the following names:

  • Crescent - Cooper Tools
  • Apex Crescent
  • Crescent Wiss
  • Crescent - Apex Tool Group
  • Crescent HK Porter
  • Crescent / Apex
  • CRESCENT / APEX TOOL
  • CRESCENT MFG CO
  • CRESCENT MFG CO
  • Crescent Brand Tools
  • CRESCENT MANUFACTURING
  • Crescent Nicholson