Crescent ACL10VS

CRESCENT; WRENCH; 10" LOCKING ADJUSTABLE | Apex Tool Group Mfr. ACL10VS
$ 36.438

Price and Stock

Descriptions

Descriptions of Crescent ACL10VS provided by its distributors.

CRESCENT;WRENCH;10" LOCKING ADJUSTABLE | Apex Tool Group Mfr. ACL10VS
Adjustable Wrench, 10', Locking-Note:Price is for 3 Units
Crescent® ACL10VS Locking Adjustable Wrench 250mm (10in)
LOCKING ADJUSTABLE WRENCH, 254MM; Length: 254mm; Jaw Opening Max: 33mm; Product Range: -; SVHC: No SVHC (15-Jan-2018)
10" Locking Adjustable Dual Material Wrench
Locking Adjustable Wrench 25.4 mm 254 mm
LOCKING ADJUSTABLE WRENCH, 254MM

Manufacturer Aliases

Crescent has several brands around the world that distributors may use as alternate names. Crescent may also be known as the following names:

  • Crescent - Cooper Tools
  • Apex Crescent
  • Crescent Wiss
  • Crescent - Apex Tool Group
  • Crescent HK Porter
  • Crescent / Apex
  • CRESCENT / APEX TOOL
  • CRESCENT MFG CO
  • CRESCENT MFG CO
  • Crescent Brand Tools
  • CRESCENT MANUFACTURING
  • Crescent Nicholson