Crescent AC24VS

CRESCENT; ADJUSTABLE WRENCH; 4"; CHROME; CARDED | Apex Tool Group Mfr. AC24VS
$ 13.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crescent AC24VS.

Electro Sonic

Datasheet4 pages13 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Crescent AC24VS provided by its distributors.

CRESCENT;ADJUSTABLE WRENCH;4";CHROME;CARDED | Apex Tool Group Mfr. AC24VS
Adjustable Wrench, Carded, 4in Over-All-Length, Chrome Finish
ADJ WRENCH, 4" L, 0.5" JAW, ALLOY STEEL; Length:4"; Jaw Opening Max:0.5"; Product Range:- RoHS Compliant: NA
Crescent Adjustable Wrench 4 in. L 1 pc
Adjustable Wrench 4" Chrome Carded
Adjustable Wren ch, 4", Chrome, Carded

Manufacturer Aliases

Crescent has several brands around the world that distributors may use as alternate names. Crescent may also be known as the following names:

  • Crescent - Cooper Tools
  • Apex Crescent
  • Crescent Wiss
  • Crescent - Apex Tool Group
  • Crescent HK Porter
  • Crescent / Apex
  • CRESCENT / APEX TOOL
  • CRESCENT MFG CO
  • CRESCENT MFG CO
  • Crescent Brand Tools
  • CRESCENT MANUFACTURING
  • Crescent Nicholson