Wolfspeed CXA2011-0000-000P00J00E3

LED Uni-Color White 2-Pin Tube
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed CXA2011-0000-000P00J00E3.

IHS

Datasheet14 pages10 years ago

Newark

element14

Farnell

TodayComponents

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-07-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-06-30
LTD Date2015-12-31

Descriptions

Descriptions of Wolfspeed CXA2011-0000-000P00J00E3 provided by its distributors.

LED Uni-Color White 2-Pin Tube
LED COOL WHITE 5000K SCREW MOUNT
LED ARRAY CXA2011ANSI/4 5000K; Series:XLAMP - CXA20; LED Colour:White; Luminous Flux @ Test:1200lm; CCT:5000K; Forward Current @ Test:270mA; Forward Current If Max:1A; Forward Voltage @ Test:40V; Viewing Angle:120°; LED Mounting:Screw; No. of Pins:2
Neutral White, 16mm

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi