Wolfspeed CXA2011-0000-000P00H00E7

LED Uni-Color White 2-Pin Tube
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed CXA2011-0000-000P00H00E7.

IHS

Datasheet14 pages10 years ago

element14

element14 APAC

Newark

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-07-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-06-30
LTD Date2015-12-31

Related Parts

LED Modules Uni-Color White 2-Pin Box
LED Modules Uni-Color White 2-Pin Box

Descriptions

Descriptions of Wolfspeed CXA2011-0000-000P00H00E7 provided by its distributors.

LED Uni-Color White 2-Pin Tube
LED,High Power,ANSI White,3000K
LED WARM WHITE 3000K SCREW MOUNT
LED COB XLAMP WARM WHT SQ 3000K
LED ARRAY CXA2011ANSI/4 3000K; Series:XLAMP - CXA20; LED Colour:White; Luminous Flux @ Test:1040lm; CCT:3000K; Forward Current @ Test:270mA; Forward Current If Max:1A; Forward Voltage @ Test:40V; Viewing Angle:120°; LED Mounting:Screw; No. of Pins:2

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi