Wolfspeed XTEAWT-00-0000-000000GF5

Xlamp Xte Light Emitting Diode White |Cree Led XTEAWT-00-0000-000000GF5
$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XTEAWT-00-0000-000000GF5.

Cree SCT

Datasheet50 pages5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

LED Uni-Color White 2700K 80

Descriptions

Descriptions of Wolfspeed XTEAWT-00-0000-000000GF5 provided by its distributors.

Xlamp Xte Light Emitting Diode White |Cree Led XTEAWT-00-0000-000000GF5
XLamp LED, 5 W, 178 lm/W, RoHS
Cree SCT
LED XLAMP NEUTRAL WHT 4250K 2SMD

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi