Wolfspeed XTEAWT-00-0000-000000GE3

LED Uni-Color White Automotive 2-Pin SMD EP T/R
$ 0.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XTEAWT-00-0000-000000GE3.

Newark

Datasheet16 pages12 years ago

Farnell

Cree SCT

Factory Futures

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

LED Uni-Color Cool White 8300K 70 2-Pin SMD EP T/R
4¦Ìm(K) 115¡ã 2.85V 350mA SMD-2 3.45mm*3.45mm*2.54mm
Xlamp Xte Light Emitting Diode White Rohs Compliant: Yes |Cree Led XTEAWT-02-0000-00000BFC3

Descriptions

Descriptions of Wolfspeed XTEAWT-00-0000-000000GE3 provided by its distributors.

LED Uni-Color White Automotive 2-Pin SMD EP T/R
LED CREE XTEAWT-00-0000-000000GE3, Neutral white, min. R4 - 130 lm /350mA, no min. CRI, BIN in stock: 3C
Single Color LED, Neutral White, 3.45mm
Cree Xlamp, XTE, WHITE, 5000K, Neutral, Standard CRI, 130 lm
5¦Ìm(K) 115¡ã 2.85V 350mA SMD-2 3.45mm*3.45mm*2.54mm
XLamp LED, 5 W, 178 lm/W, RoHS
Cree SCT
LED, HB, NEUTRAL WHITE, 5000K, 130LM
LED HIGH BRIGHT XTE XLAMP 5000K
LED XLAMP COOL WHITE 5000K 2SMD
Xlamp Xte Light Emitting Diode White

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTEAWT-00-0000-000000GE3.