
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | XTEAWT-00-0000-000000G53CT-ND | 1,720 | 1 | Cut Tape | ||||||||
| TTI | XTEAWT-00-0000-000000G53 | 0 | 1K | Tape & Reel | 21h | |||||||
| TTI Europe | XTEAWT-00-0000-000000G53 | 0 | 1K | Tape & Reel | 23h | |||||||
| Arrow Electronics | XTEAWT-00-0000-000000G53 | 0 | 1K | |||||||||
| Mouser | 941-XTEAWT0000G53 | 9 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Wolfspeed XTEAWT-00-0000-000000G53.
Download Wolfspeed XTEAWT-00-0000-000000G53 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Wolfspeed XTEAWT-00-0000-000000G53 provided by its distributors.
Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:
Download datasheets and manufacturer documentation for Wolfspeed XTEAWT-00-0000-000000G53.