
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | XTEAWT-00-0000-000000F51CT-ND | 4,163 | 1 | Cut Tape | ||||||||
| TTI | XTEAWT-00-0000-000000F51 | 0 | 1K | Tape & Reel | 18h | |||||||
| TTI Europe | XTEAWT-00-0000-000000F51 | 0 | 1K | Tape & Reel | 20h | |||||||
| Arrow Electronics | XTEAWT-00-0000-000000F51 | 0 | 1K | |||||||||
| Mouser | 941-XTEAWT0000F51 | 4,870 | 1 | Tape & Reel |
Download Wolfspeed XTEAWT-00-0000-000000F51 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Wolfspeed XTEAWT-00-0000-000000F51 provided by its distributors.
Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names: