Wolfspeed XTEAWT-00-0000-000000EE5

LED Uni-Color White Automotive 2-Pin SMD EP T/R
$ 0.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XTEAWT-00-0000-000000EE5.

IHS

Datasheet50 pages5 years ago

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2013-08-22
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

4¦Ìm(K) 115¡ã 2.85V 350mA SMD-2 3.45mm*3.45mm*2.54mm
Xlamp Xte Light Emitting Diode White Rohs Compliant: Yes |Cree Led XTEAWT-02-0000-00000BFC3

Descriptions

Descriptions of Wolfspeed XTEAWT-00-0000-000000EE5 provided by its distributors.

LED Uni-Color White Automotive 2-Pin SMD EP T/R
Single Color LED, Neutral White, T-1, 3.06mm
XLamp LED, 5 W, 178 lm/W, RoHS
Cree SCT
LED XLAMP NEUTRAL WHT 4000K 2SMD
LED XTE 114LM NEU WHT 4000K SMD
XLAMP XTE LIGHT EMITTING DIODE WHITE

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi