Wolfspeed XTEAWT-00-0000-000000DF7

Xlamp Xte Light Emitting Diode White Rohs Compliant: Yes |Cree Led XTEAWT-00-0000-000000DF7
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XTEAWT-00-0000-000000DF7.

Cree SCT

Datasheet50 pages5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

LED Uni-Color White 2700K 80

Descriptions

Descriptions of Wolfspeed XTEAWT-00-0000-000000DF7 provided by its distributors.

Xlamp Xte Light Emitting Diode White Rohs Compliant: Yes |Cree Led XTEAWT-00-0000-000000DF7
XLamp LED, 5 W, 178 lm/W, RoHS
Cree SCT
LED XLAMP WARM WHITE 3250K 2SMD
LED XTE 107LM WM WHT 3250K SMD

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi