Wolfspeed XREWHT-L1-0000-00E02

High Power LEDs - White White 114lm XLamp XR-E LED
$ 5.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XREWHT-L1-0000-00E02.

Newark

Datasheet14 pages12 years ago

Related Parts

LED Uni-Color White Automotive 2-Pin SMD EP T/R
Xlamp Xr-C Light Emitting Diode Cool White Rohs Compliant: Yes |Cree Led XRCWHT-L1-0000-00803
LED Uni-Color White Automotive 2-Pin SMD EP T/R

Descriptions

Descriptions of Wolfspeed XREWHT-L1-0000-00E02 provided by its distributors.

High Power LEDs - White White 114lm XLamp XR-E LED
LED XLAMP COOL WHITE 6350K 2SMD
XLAMP XR-E LIGHT EMITTING DIODE COOL WHITE
Led, Full Reel; Product Range:-; Led Color:-; Viewing Angle:-; Luminous Flux @ Test:-; Cct:-; Forward Current If Max:-; Forward Voltage @ Test:-; Forward Current @ Test:- Rohs Compliant: Yes

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XREWHTL1000000E02