Wolfspeed XREWHT-L1-0000-00D01

LED Uni-Color Cool White 10000K 75 Automotive 2-Pin SMD EP T/R
$ 4.64

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XREWHT-L1-0000-00D01.

IHS

Datasheet18 pages5 years ago

Newark

Factory Futures

Arrow Electronics

Farnell

Inventory History

3 month trend:
-31.93%

Related Parts

LED Uni-Color White Automotive 2-Pin SMD T/R
LED Uni-Color Warm White 3700K 80 Automotive 2-Pin SMD EP T/R
LED CREE XBDAWT-00-0000-000000F51, Cool white, min. R3 - 122 lm /350mA, no min. CRI, BIN in stock :1A

Descriptions

Descriptions of Wolfspeed XREWHT-L1-0000-00D01 provided by its distributors.

LED Uni-Color Cool White 10000K 75 Automotive 2-Pin SMD EP T/R
LED XLAMP COOL WHITE 75CRI 2SMD
LED XLAMP COOL WHITE 10000K SMD
5¦Ìm~10¦Ìm 90¡ã 3.3V 350mA SMD 9mm*7mm*4.6mm
XLAMP XR-E LIGHT EMITTING DIODE COOL WHITE
LED, COOL WHT, 107LM; Series:XR-E; LED Colour:Cool White; Luminous Flux @ Test:114lm; CCT:10000K; Forward Current @ Test:350mA; Forward Current If Max:1A; Forward Voltage @ Test:3.3V; Viewing Angle:90°; LED Mounting:SMD; No. of Pins:2; Beam Pattern:Lambertian; Colour Rendering Index:75; Colour Temperature Max:10000K; Colour Temperature Min:5000K; External Depth:9mm; External Length / Height:4.4mm; External Width:7mm; Forward Current If:1A; Forward Current If Max:1A; Forward Voltage VF Max:3.7V; Luminous Flux:107lm; Luminous Flux @ Max / Colour:114lm; Luminous Flux Min:107lm; Mounting Type:SMD; Package / Case:Custom SMD; Peak Forward Current:1A; Reverse Protection Voltage:5V; Termination Type:SMD; Voltage Vf Typ:3.7V

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XREWHTL1000000D01