Wolfspeed XREWHT-L1-0000-008E8

High Power LEDs - White White 73.9lm XLamp XR-E LED
$ 4.06

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XREWHT-L1-0000-008E8.

IHS

Datasheet21 pages3 years ago

Arrow Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2017-11-10

Related Parts

LED Uni-Color Warm White 4000K 80 2-Pin SMD EP
LED Uni-Color Cool White 6200K 70 Automotive 2-Pin SMD EP
LED Uni-Color White Automotive 2-Pin SMD EP

Descriptions

Descriptions of Wolfspeed XREWHT-L1-0000-008E8 provided by its distributors.

High Power LEDs - White White 73.9lm XLamp XR-E LED
XLAMP XR-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE
LED XLAMP WARM WHITE 2700K 2SMD
LED WARM WHITE 7X9MM SMD
XLAMP XR-E W MIN 73.9LM@350MA
Single Color LED
WHITE 2700K 80-CRI

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XREWHTL10000008E8