| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | XQEROY-H0-0000-000000P01 | 0 | 3K | Tape & Reel | 1d | |||||||
| TTI Europe | XQEROY-H0-0000-000000P01 | 0 | 3K | Tape & Reel | 1h | |||||||
| Arrow Electronics | XQEROY-H0-0000-000000P01 | 0 | 3K | |||||||||
| Mouser | 941-XQEROYH00000P01 | 1,736 | 1 | Tape & Reel | ||||||||
| UnikeyIC | XQEROY-H0-0000-000000P01 | 1,736 | 2 | Tape & Reel | 5h |
Download datasheets and manufacturer documentation for Wolfspeed XQEROY-H0-0000-000000P01.
Download Wolfspeed XQEROY-H0-0000-000000P01 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Wolfspeed XQEROY-H0-0000-000000P01 provided by its distributors.
Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:
Download datasheets and manufacturer documentation for Wolfspeed XQEROY-H0-0000-000000P01.