Wolfspeed XQEROY-H0-0000-000000M02

Single Color LED, Royal Blue, 1.6mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XQEROY-H0-0000-000000M02.

IHS

Datasheet70 pages3 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2021-03-04
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

475nm(465~485) 130¡ã 3.1V 350mA SMD 1.6mm*1.6mm*1.73mm
LED XQEBLU-H0-0000-000000Z01, blue, wavelength: 465-485nm, flux min. 35.2lm/350mA
Single Color LED, Blue, 1.6mm

Descriptions

Descriptions of Wolfspeed XQEROY-H0-0000-000000M02 provided by its distributors.

Single Color LED, Royal Blue, 1.6mm
LED Uni-Color Royal Blue 2-Pin T/R
Xlamp Xq-E Hi Royal Blue Light Emitting Diode
LED XLAMP XQE BLUE 455NM SMD
ROYAL BLUE EMITTING LED
XLAMP XQE HI RB 52.5MW@350MA

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi