Wolfspeed XQEROY-00-0000-000000P02

Single Color LED, Royal Blue, 1.6mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XQEROY-00-0000-000000P02.

IHS

Datasheet70 pages3 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2021-03-04
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

LED Uni-Color Blue 39.8lm Chip LED 2-Pin SMD T/R
Single Color LED, Blue, T-3/4, 1.872mm
LED Uni-Color Blue 2-Pin SMD

Descriptions

Descriptions of Wolfspeed XQEROY-00-0000-000000P02 provided by its distributors.

Single Color LED, Royal Blue, 1.6mm
LED Uni-Color Blue 2-Pin
LED XLAMP XQE BLUE 455NM SMD
ROYAL BLUE EMITTING LED
XLAMP XQ-E LIGHT EMITTING DIODE ROYAL BLUE
XLAMP XQ-E RB MIN 57.5MW
XL XQ-E L E D R B

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi