Wolfspeed XQEROY-00-0000-000000L01

LED Uni-Color Royal Blue 500lm Chip LED 2-Pin SMD T/R
$ 1.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XQEROY-00-0000-000000L01.

IHS

Datasheet70 pages3 years ago

Farnell

Cree SCT

Inventory History

3 month trend:
-5.11%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2013-09-30
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

LED Uni-Color Blue 30.6lm Chip LED 2-Pin SMD T/R
LED XLAMP XQE AMBER 2SMD
LED Uni-Color Cool White 5700K 80 2-Pin SMD

Descriptions

Descriptions of Wolfspeed XQEROY-00-0000-000000L01 provided by its distributors.

LED Uni-Color Royal Blue 500lm Chip LED 2-Pin SMD T/R
Single Color LED, Royal Blue, T-3/4, 1.872mm
458nm(450~465) 125¡ã 3.1V 350mA SMD 1.6mm*1.6mm*1.73mm
XLamp LED, 3 W, 128 lm/W, RoHS
Cree SCT
Cree Xlamp, XQE, ROYAL BLUE, , , , 500 lm

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi