Wolfspeed XQERDO-H0-0000-000000701

LED Uni-Color Red Orange 2-Pin T/R
$ 0.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XQERDO-H0-0000-000000701.

Cree SCT

Datasheet30 pages7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Single Color LED, Red, 1.6mm
LED Uni-Color Red 67.2lm Chip LED 2-Pin SMD T/R
Single Color LED, Red Orange, T-3/4, 1.872mm
Red/Green 0606 1.6 x 1.5 mm 120° Water Clear 10 mcd 2/2.2 V Ultra Thin SMT LED
Dual Color LED, Yellow/super Bright Green, Water Clear, 1.5mm
LED Bi-Color Green/Yellow 565nm/590nm 4-Pin SMD T/R

Descriptions

Descriptions of Wolfspeed XQERDO-H0-0000-000000701 provided by its distributors.

LED Uni-Color Red Orange 2-Pin T/R
High Power LEDs - Single Color Red-Orange 67.2lm
615nm(610~620) 125¡ã 2.2V 350mA , SMD 1.6mm*1.6mm*1.73mm
XLamp LED, 3 W, 128 lm/W, RoHS
Cree SCT
LED XLAMP XQE RED-ORG 615NM SMD
XLAMP XQ-E HI RED-ORANGE LIGHT EMITTING DIODE

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi