Wolfspeed XQERDO-00-0000-000000801

Single Color LED, Red Orange, T-3/4, 1.872mm
$ 0.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XQERDO-00-0000-000000801.

IHS

Datasheet70 pages3 years ago

Cree SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2013-09-30
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

LED Uni-Color Red 67.2lm Chip LED 2-Pin SMD T/R
LED Uni-Color Photo Red 670nm 2-Pin T/R
LED Uni-Color White 2-Pin SMD
Red/Green 0606 1.6 x 1.5 mm 120° Water Clear 10 mcd 2/2.2 V Ultra Thin SMT LED
Dual Color LED, Yellow/super Bright Green, Water Clear, 1.5mm
LED Bi-Color Green/Yellow 565nm/590nm 4-Pin SMD T/R

Descriptions

Descriptions of Wolfspeed XQERDO-00-0000-000000801 provided by its distributors.

Single Color LED, Red Orange, T-3/4, 1.872mm
LED Uni-Color Red Orange 2-Pin SMD
XLamp LED, 3 W, 128 lm/W, RoHS
Cree SCT
LED XLAMP XQE RED-ORG 615NM SMD
Xlamp Xq-E Light Emitting Diode Red-Orange
Cree Xlamp, XQE, RED ORANGE, , , , 73.9 lm

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi