Wolfspeed XQEGRN-H2-0000-000000B01

528NM(520~535) 130¡Ã 2.85V 350MA SMD 1.6MM*1.6MM*1.73MM
$ 1.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XQEGRN-H2-0000-000000B01.

Farnell

Datasheet30 pages8 years ago

Inventory History

3 month trend:
-2.50%

Related Parts

LED Uni-Color Green Automotive 2-Pin SMD T/R
LED CREE XPCWHT-L1-0000-007E7, Warm white, min. P2 - 67.2 lm /350mA, CRI typ. 80, BIN in stock: 7B1
LED Uni-Color White Automotive 2-Pin SMD EP T/R
LED Uni-Color Green 521nm T/R
ams-OSRAMQ65110A9692
LED Uni-Color White Automotive 2-Pin SMD T/R
Single Color LED, Blue, Colorless Clear

Descriptions

Descriptions of Wolfspeed XQEGRN-H2-0000-000000B01 provided by its distributors.

528nm(520~535) 130¡ã 2.85V 350mA SMD 1.6mm*1.6mm*1.73mm
LED XLAMP GREEN 520NM 1616 SMD
Cree Xlamp, XQEH, GREEN, , , , 93.9 lm
LED, HB, GREEN, 3W, 93.9LM; Product Rang; LED, HB, GREEN, 3W, 93.9LM; Product Range:XLamp XQ-E Series; LED Color:Green; Wavelength Typ:535nm; Viewing Angle:130°; Luminous Flux @ Test:93.9lm; Forward Current If Max:1A; Forward Current @ Test:350mA; Forward Voltage @ Test:3.2V

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi